Part Details for 44WR10KLFTB by TT electronics / BI Technologies
Overview of 44WR10KLFTB by TT electronics / BI Technologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44WR10KLFTB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M0772
|
Newark | Trimmer Potentiometer 10Kohm 9Turn Smd, Trimpot Type:Multi Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:10Kohm, Potentiometer Mounting:Surface Mount, No. Of Turns:9Turns, Product Range:Model 44, Msl:- Rohs Compliant: Yes |Tt Electronics/bi Technologies 44WR10KLFTB Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3400 / $2.8600 | Buy Now |
DISTI #
987-1047-ND
|
DigiKey | TRIMMER 10K OHM 0.25W J LEAD TOP Min Qty: 1 Lead time: 22 Weeks Container: Tube |
1048 In Stock |
|
$2.8028 / $5.6100 | Buy Now |
|
Future Electronics | 44W Series 4 mm Square 10 kOhm ±10 % Multi -Turn Trimming Potentiometer RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Tube | 0Tube |
|
$2.8100 / $3.2300 | Buy Now |
|
Onlinecomponents.com | Res Cermet Trimmer 10K Ohm 10% 0.25W(1/4W) 9(Elec)Turns 1.42mm (4.83 X 3.91 X 5.31mm) J-Hook SMD Tube RoHS: Compliant |
443 In Stock |
|
$2.5600 / $4.7000 | Buy Now |
DISTI #
000000000001497877
|
Sager | Trimmer Resistors - SMD 4MM Squ 10K 10% Min Qty: 500 | 0 |
|
$2.4900 | Buy Now |
|
Master Electronics | Res Cermet Trimmer 10K Ohm 10% 0.25W(1/4W) 9(Elec)Turns 1.42mm (4.83 X 3.91 X 5.31mm) J-Hook SMD Tube RoHS: Compliant |
443 In Stock |
|
$2.5600 / $4.7000 | Buy Now |
Part Details for 44WR10KLFTB
44WR10KLFTB CAD Models
44WR10KLFTB Part Data Attributes:
|
44WR10KLFTB
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
44WR10KLFTB
TT electronics / BI Technologies
RES,TAPPED,CERMET,10K OHMS,300WVDC,10% +/-TOL,-100,100PPM TC,1914 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | SMT, 2019 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 9 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 5.31 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 4.83 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 3240 deg | |
Size Code | 2019 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | HOOK | |
Tolerance | 10% | |
Working Voltage | 300 V |