Part Details for 44WR200LFT7 by TT electronics / BI Technologies
Overview of 44WR200LFT7 by TT electronics / BI Technologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44WR200LFT7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
987-1599-1-ND
|
DigiKey | TRIMMER 200 OHM 0.25W J LEAD TOP Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1409 In Stock |
|
$2.6159 / $5.6100 | Buy Now |
|
Future Electronics | 44W Series 4 mm Square 200 Ohm ±10 % Multi -Turn Trimming Potentiometer RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 250 Lead time: 40 Weeks Container: Reel | 0Reel |
|
$2.5300 / $2.6300 | Buy Now |
|
Onlinecomponents.com | Res Cermet Trimmer 200 Ohm 10% 0.25W(1/4W) 9(Elec)Turns 1.42mm (4.83 X 3.91 X 5.31mm) J-Hook SMD T/R RoHS: Compliant |
1000 In Stock |
|
$2.2800 / $2.6700 | Buy Now |
DISTI #
69740747
|
Verical | Res Cermet Trimmer 200 Ohm 10% 0.25W(1/4W) 9(Elec)Turns 1.42mm (4.83 X 3.91 X 5.31mm) J-Hook SMD T/R Min Qty: 250 Package Multiple: 250 Date Code: 2332 | Americas - 1000 |
|
$3.1545 / $3.5364 | Buy Now |
|
Bristol Electronics | 90 |
|
RFQ | ||
|
Quest Components | RESISTOR, TRIMMER, CERMET, 9 TURN(S), 0.25 W, 200 ohm | 5 |
|
$4.1250 / $6.1875 | Buy Now |
DISTI #
000000000001497891
|
Sager | Trimmer Resistors - SMD 4MM Squ 200 10% Min Qty: 500 | 0 |
|
$2.4900 | Buy Now |
|
Master Electronics | Res Cermet Trimmer 200 Ohm 10% 0.25W(1/4W) 9(Elec)Turns 1.42mm (4.83 X 3.91 X 5.31mm) J-Hook SMD T/R RoHS: Compliant |
1000 In Stock |
|
$2.2800 / $2.6700 | Buy Now |
Part Details for 44WR200LFT7
44WR200LFT7 CAD Models
44WR200LFT7 Part Data Attributes
|
44WR200LFT7
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
44WR200LFT7
TT electronics / BI Technologies
RESISTOR, TRIMMER, CERMET, 9 TURN(S), 0.25W, 200ohm, 4MM, SQUARE, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | SMT, 2019 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 9 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 5.31 mm | |
Package Length | 5.08 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 4.83 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 200 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 3240 deg | |
Size Code | 2019 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | HOOK | |
Tolerance | 10% | |
Working Voltage | 300 V |