Part Details for 44WR2KLFT7 by TT electronics / BI Technologies
Overview of 44WR2KLFT7 by TT electronics / BI Technologies
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44WR2KLFT7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M0794
|
Newark | Trimmer Potentiometer 2Kohm 9Turn Smd, Trimpot Type:Multi Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:2Kohm, Potentiometer Mounting:Surface Mount, No. Of Turns:9Turns, Product Range:Model 44, Msl:- Rohs Compliant: Yes |Tt Electronics/bi Technologies 44WR2KLFT7 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.0900 | Buy Now |
DISTI #
987-1050-1-ND
|
DigiKey | TRIMMER 2K OHM 0.25W J LEAD TOP Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2389 In Stock |
|
$2.6159 / $5.6100 | Buy Now |
|
Future Electronics | 44W Series 4 mm Square 2 kOhm ±10 % Multi -Turn Trimming Potentiometer RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 250 Container: Reel | 0Reel |
|
$2.5600 / $2.6600 | Buy Now |
|
Onlinecomponents.com | Res Cermet Trimmer 2K Ohm 10% 0.25W(1/4W) 9(Elec)Turns 1.42mm (4.83 X 3.91 X 5.31mm) J-Hook SMD T/R RoHS: Compliant |
1000 Partner Stock |
|
$2.4100 / $2.8700 | Buy Now |
|
Bristol Electronics | 90 |
|
RFQ | ||
|
Quest Components | RESISTOR, TRIMMER, CERMET, 9 TURN(S), 0.25 W, 2000 ohm | 35 |
|
$2.8688 / $5.7375 | Buy Now |
|
Quest Components | RESISTOR, TRIMMER, CERMET, 9 TURN(S), 0.25 W, 2000 ohm | 72 |
|
$2.8420 / $4.2630 | Buy Now |
|
ComSIT USA | CERMET TRIMMING POTENTIOMETER Trimmer, Cermet, 0.25W, 2000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 9 Turn(s), 2019 RoHS: Compliant | Europe - 500 |
|
RFQ | |
|
PUI | Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks, 6 Days | 16250 |
|
$2.0300 / $2.3900 | Buy Now |
DISTI #
000000000001497906
|
Sager | Trimmer Resistors - SMD 4MM Squ 2K 10% Min Qty: 500 | 0 |
|
$2.4900 | Buy Now |
Part Details for 44WR2KLFT7
44WR2KLFT7 CAD Models
44WR2KLFT7 Part Data Attributes:
|
44WR2KLFT7
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
44WR2KLFT7
TT electronics / BI Technologies
RESISTOR, TRIMMER, CERMET, 9 TURN(S), 0.25W, 2000ohm, 4MM, SQUARE, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | SMT, 2019 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 9 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 5.31 mm | |
Package Length | 5.08 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 4.83 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 2000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 3240 deg | |
Size Code | 2019 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | HOOK | |
Tolerance | 10% | |
Working Voltage | 300 V |
Alternate Parts for 44WR2KLFT7
This table gives cross-reference parts and alternative options found for 44WR2KLFT7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 44WR2KLFT7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
44WR2KT7 | Trimmer, Cermet, 0.25W, 2000ohm, 300V, 10% +/-Tol, -100,100ppm/Cel, 9 Turn(s), 2114, 4 MM, SQUARE, 3 PINS | TT Electronics Resistors | 44WR2KLFT7 vs 44WR2KT7 |