Part Details for 44A0111-12-5-US by TE Connectivity
Overview of 44A0111-12-5-US by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44A0111-12-5-US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M8752
|
Newark | 44A0111-12-5-Us |Raychem Te Connectivity 44A0111-12-5-US Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$1.4800 / $1.6400 | Buy Now |
DISTI #
44A0111-12-5-US-ND
|
DigiKey | 44A0111-12-5-US Min Qty: 2000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5840 | Buy Now |
DISTI #
650-282431-008
|
Mouser Electronics | Hook-up Wire 44A0111-12-5-US PRICE PER FOOT RoHS: Compliant | 0 |
|
$1.5400 | Order Now |
|
Onlinecomponents.com | 44A0111-12-5-US RoHS: Compliant | Alternative Product Available |
|
$1.3100 / $2.7400 | Buy Now |
DISTI #
RYC44A0111-12-5-US
|
Interstate Connecting Components | 44A0111-12-5 | 0 |
|
Buy Now | |
DISTI #
000000000001117845
|
Sager | Hook-up Wire 44A0111-12-5-US PRICE PER FOOT | 0 |
|
Buy Now | |
|
Master Electronics | 44A0111-12-5-US RoHS: Compliant | Alternative Product Available |
|
$1.3100 / $2.7400 | Buy Now |
Part Details for 44A0111-12-5-US
44A0111-12-5-US CAD Models
44A0111-12-5-US Part Data Attributes:
|
44A0111-12-5-US
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
44A0111-12-5-US
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Application | GENERAL PURPOSE, LIGHTWEIGHT | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 3.309 mm2 | |
DIN Conformance | NO | |
Diameter | 2.74 mm | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Shielding | NO | |
Stranding | 37x28 | |
Wire Gauge | 12 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |