Part Details for 44A0111-22-922 by TE Connectivity
Overview of 44A0111-22-922 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44A0111-22-922
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000004088080
|
Sager | Hook-up Wire | 0 |
|
Buy Now |
Part Details for 44A0111-22-922
44A0111-22-922 CAD Models
44A0111-22-922 Part Data Attributes
|
44A0111-22-922
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
44A0111-22-922
TE Connectivity
Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Approvals | MIL-W-81044 | |
Conductor Finish | TIN | |
Conductor Material | COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Diameter | 1.19 mm | |
Insulator Material | RADIATION-CROSSLINKED EXTRUDED POLYALKENE | |
Jacket Material | RADIATION-CROSSLINKED MODIFIED PVF | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Rated Voltage | 600 V | |
Resistance | 0.053 Ω | |
Shielding | NO | |
Stranding | 19X34 | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |