Part Details for 44A0121-22-9/936 by TE Connectivity
Overview of 44A0121-22-9/936 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44A0121-22-9/936
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44A0121-22-9/936-ND
|
DigiKey | CABLE 2COND 22AWG Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | 44A0121-22-9/936 RoHS: Compliant | 0 |
|
$0.4540 / $0.9508 | Buy Now |
|
Master Electronics | 44A0121-22-9/936 RoHS: Compliant | 0 |
|
$0.4540 / $0.9508 | Buy Now |
Part Details for 44A0121-22-9/936
44A0121-22-9/936 CAD Models
44A0121-22-9/936 Part Data Attributes:
|
44A0121-22-9/936
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
44A0121-22-9/936
TE Connectivity
44A0121-22-9/936
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 2.39 mm | |
Number of Conductors | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X34 | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |