Part Details for 44A0811-12-0-US by TE Connectivity
Overview of 44A0811-12-0-US by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Electronic Manufacturing
Price & Stock for 44A0811-12-0-US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44A0811-12-0-US-ND
|
DigiKey | HOOK-UP DL WALL STRND 12AWG BLK Min Qty: 2000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1029 | Buy Now |
DISTI #
265095-000
|
Avnet Americas | High Performance Cable 1Conductors 12AWG 3.2mm Tin Plated Copper Black 600VAC - Cable Rools/Shrink Tubing (Alt: 265095-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 44A0811-12-0-US RoHS: Compliant | 0 |
|
$0.9100 / $1.9050 | Buy Now |
DISTI #
000000000001118584
|
Sager | Hook-up Wire 44A0811-12-0-US PRICE PER FOOT | 0 |
|
Buy Now | |
|
Master Electronics | 44A0811-12-0-US RoHS: Compliant | 0 |
|
$0.9100 / $1.9050 | Buy Now |
Part Details for 44A0811-12-0-US
44A0811-12-0-US CAD Models
44A0811-12-0-US Part Data Attributes
|
44A0811-12-0-US
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
44A0811-12-0-US
TE Connectivity
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |