Part Details for 44A0811-16-9-CA by TE Connectivity
Overview of 44A0811-16-9-CA by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 44A0811-16-9-CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK2240
|
Newark | 44A0811-16-9-Ca |Raychem Te Connectivity 44A0811-16-9-CA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 170 |
|
$1.1700 / $2.0900 | Buy Now |
DISTI #
2266-44A0811-16-9-CA-ND
|
DigiKey | 44A0811-16-9-CA Min Qty: 71 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
170 In Stock |
|
$1.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
170 Partner Stock |
|
$1.1500 / $2.3000 | Buy Now |
DISTI #
54148053
|
Verical | Wire Electric Radiation-Cross Linked Polyalkene-Insulated Tin-Coated Copper Medium Weight Airframe 600V Min Qty: 67 Package Multiple: 1 | Americas - 170 |
|
$0.9400 | Buy Now |
DISTI #
TE Connectivity 44A0811-16-9-CA
|
PEI Genesis | Wire And Cable | 170 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
170 Partner Stock |
|
$1.1500 / $2.3000 | Buy Now |
Part Details for 44A0811-16-9-CA
44A0811-16-9-CA CAD Models
44A0811-16-9-CA Part Data Attributes
|
44A0811-16-9-CA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
44A0811-16-9-CA
TE Connectivity
Wire And Cable
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |