Part Details for 44A1111-22-0-9 by TE Connectivity
Overview of 44A1111-22-0-9 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44A1111-22-0-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-44A1111-22-0-9-ND
|
DigiKey | 44A1111-22-0-9 Min Qty: 95 Lead time: 13 Weeks Container: Tray MARKETPLACE PRODUCT |
2380 In Stock |
|
$0.7100 / $0.7500 | Buy Now |
DISTI #
44A1111-22-0-9-ND
|
DigiKey | 44A1111-22-0-9 Min Qty: 95 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6568 | Buy Now |
DISTI #
387084-000
|
Avnet Americas | High Performance Cable 1Conductors 22AWG 2.13mm Tin Coated Copper White 600VAC - Cable Rools/Shrink Tubing (Alt: 387084-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1524 Container: Bulk | 0 |
|
$0.6160 / $0.6747 | Buy Now |
DISTI #
650-387084-000
|
Mouser Electronics | Multi-Conductor Cables 44A1111-22-0-9 PRICE PER FOOT RoHS: Compliant | 0 |
|
$0.6120 / $0.7740 | Order Now |
|
Onlinecomponents.com | 44A1111-22-0-9 RoHS: Compliant |
2380 Partner Stock |
|
$0.5790 / $0.9820 | Buy Now |
DISTI #
387084-000
|
Avnet Americas | High Performance Cable 1Conductors 22AWG 2.13mm Tin Coated Copper White 600VAC - Cable Rools/Shrink Tubing (Alt: 387084-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1524 Container: Bulk | 0 |
|
$0.6160 / $0.6747 | Buy Now |
DISTI #
387084-000
|
Avnet Americas | High Performance Cable 1Conductors 22AWG 2.13mm Tin Coated Copper White 600VAC - Cable Rools/Shrink Tubing (Alt: 387084-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1524 Container: Bulk | 0 |
|
$0.6160 / $0.6747 | Buy Now |
DISTI #
RYC44A1111-22-0-9
|
Interstate Connecting Components | 44A1111-22-0-9 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 44A1111-22-0-9
|
PEI Genesis | Wire And Cable | 2380 |
|
Buy Now | |
DISTI #
000000000002765542
|
Sager | Multi-Conductor Cables 44A1111-22-0-9 PRICE PER FOOT Min Qty: 1 | 0 |
|
$0.6845 / $0.8556 | Buy Now |
Part Details for 44A1111-22-0-9
44A1111-22-0-9 CAD Models
44A1111-22-0-9 Part Data Attributes
|
44A1111-22-0-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
44A1111-22-0-9
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Shielding | YES | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |