Part Details for 44A1111-24-1-9-US by TE Connectivity
Overview of 44A1111-24-1-9-US by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44A1111-24-1-9-US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
387087-000
|
Avnet Americas | High Performance Cable 1Conductors 24AWG 1.83mm Tin Plated Copper White 600VAC - Cable Rools/Shrink Tubing (Alt: 387087-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0883 / $1.2287 | Buy Now |
|
Onlinecomponents.com | 44A1111-24-1-9-US RoHS: Compliant | 0 |
|
$1.0900 / $2.2800 | Buy Now |
DISTI #
000000000001118696
|
Sager | TE Connectivity Min Qty: 1 | 0 |
|
$1.2300 / $1.5300 | Buy Now |
|
Master Electronics | 44A1111-24-1-9-US RoHS: Compliant | 0 |
|
$1.0900 / $2.2800 | Buy Now |