Part Details for 44A1111-24-5-9-MX by TE Connectivity
Overview of 44A1111-24-5-9-MX by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 44A1111-24-5-9-MX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 44A1111-24-5-9 RoHS: Compliant | 0 |
|
$0.5460 / $1.1400 | Buy Now |
|
Master Electronics | 44A1111-24-5-9 RoHS: Compliant | 0 |
|
$0.5460 / $1.1400 | Buy Now |
Part Details for 44A1111-24-5-9-MX
44A1111-24-5-9-MX CAD Models
44A1111-24-5-9-MX Part Data Attributes
|
44A1111-24-5-9-MX
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
44A1111-24-5-9-MX
TE Connectivity
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |