Part Details for 44A1111-24-9-9-MX by TE Connectivity
Overview of 44A1111-24-9-9-MX by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44A1111-24-9-9-MX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44A1111-24-9-9-MX-ND
|
DigiKey | HOOK-UP STRND 24AWG 600V WHITE Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | 44A1111-24-9-9-US RoHS: Compliant |
207 In Stock |
|
$0.6480 / $1.1010 | Buy Now |
DISTI #
51889103
|
Verical | One Conductor Cable, Shielded, Jacketed, General Purpose, 600V Min Qty: 60 Package Multiple: 20 Date Code: 2011 | Americas - 200 |
|
$1.1222 / $1.4437 | Buy Now |
|
Master Electronics | 44A1111-24-9-9-US RoHS: Compliant |
207 In Stock |
|
$0.6480 / $1.1010 | Buy Now |
Part Details for 44A1111-24-9-9-MX
44A1111-24-9-9-MX CAD Models
44A1111-24-9-9-MX Part Data Attributes
|
44A1111-24-9-9-MX
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
44A1111-24-9-9-MX
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |