Part Details for 44A1111-24-9-9 by TE Connectivity
Overview of 44A1111-24-9-9 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44A1111-24-9-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y6128
|
Newark | Wire, Hook Up, Spec44, 24 Awg, 0.24 Mm , 600 V, White, 328 Ft, 100 M Rohs Compliant: Yes |Raychem Te Connectivity 44A1111-24-9-9 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 6 |
|
$252.2800 / $264.9500 | Buy Now |
DISTI #
4176066
|
element14 Asia-Pacific | CABLE, 24AWG, SCRN, 1CORE, 100M RoHS: Compliant Min Qty: 1 Container: Reel | 6 |
|
$300.7885 / $392.6714 | Buy Now |
DISTI #
4176066
|
Farnell | CABLE, 24AWG, SCRN, 1CORE, 100M RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 0 Days Container: Reel | 6 |
|
$262.7311 / $362.3826 | Buy Now |
Part Details for 44A1111-24-9-9
44A1111-24-9-9 CAD Models
44A1111-24-9-9 Part Data Attributes
|
44A1111-24-9-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
44A1111-24-9-9
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |