Part Details for 44A1111-26-9-9-US by TE Connectivity
Overview of 44A1111-26-9-9-US by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44A1111-26-9-9-US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27M9718
|
Newark | 44A1111-26-9-9-Us |Raychem Te Connectivity 44A1111-26-9-9-US Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$0.8920 | Buy Now |
DISTI #
44A1111-26-9-9-US-ND
|
DigiKey | 44A1111-26-9-9-US Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
387022-008
|
Avnet Americas | High Performance Cable 1Conductors 26AWG Tin Plated Copper White 600VAC - Cable Rools/Shrink Tubing (Alt: 387022-008) RoHS: Compliant Min Qty: 5000 Package Multiple: 1524 Container: Bulk | 0 |
|
RFQ | |
DISTI #
650-387022-008
|
Mouser Electronics | Multi-Conductor Cables 44A1111-26-9-9-US PRICE PER FOOT RoHS: Compliant | 0 |
|
$0.9000 / $0.9640 | Order Now |
|
Onlinecomponents.com | Spec 44, Spec 55 and Spec RCW Wire and Cable RoHS: Compliant | 0 |
|
$0.7910 / $2.1660 | Buy Now |
DISTI #
387022-008
|
Avnet Americas | High Performance Cable 1Conductors 26AWG Tin Plated Copper White 600VAC - Cable Rools/Shrink Tubing (Alt: 387022-008) RoHS: Compliant Min Qty: 5000 Package Multiple: 1524 Container: Bulk | 0 |
|
RFQ | |
DISTI #
387022-008
|
Avnet Americas | High Performance Cable 1Conductors 26AWG Tin Plated Copper White 600VAC - Cable Rools/Shrink Tubing (Alt: 387022-008) RoHS: Compliant Min Qty: 5000 Package Multiple: 1524 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000001118709
|
Sager | Multi-Conductor Cables 44A1111-26-9-9-US PRICE PER FOOT | 0 |
|
Buy Now | |
|
Master Electronics | Spec 44, Spec 55 and Spec RCW Wire and Cable RoHS: Compliant | 0 |
|
$0.7910 / $2.1660 | Buy Now |
Part Details for 44A1111-26-9-9-US
44A1111-26-9-9-US CAD Models
44A1111-26-9-9-US Part Data Attributes
|
44A1111-26-9-9-US
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
44A1111-26-9-9-US
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |