Part Details for 44A1121-14-2/6-9 by TE Connectivity
Overview of 44A1121-14-2/6-9 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44A1121-14-2/6-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Twisted Pair Cable - 14 AWG Wire Size - Tin-Coated Copper - 600VAC Voltage Rating. |
9147 Partner Stock |
|
$14.3300 / $17.0200 | Buy Now |
DISTI #
RYC44A1121-14-2/6-9
|
Interstate Connecting Components | 44A1121-14-2/6-9 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 44A1121-14-2/6-9
|
PEI Genesis | Wire And Cable | 10446 |
|
Buy Now | |
|
Master Electronics | Twisted Pair Cable - 14 AWG Wire Size - Tin-Coated Copper - 600VAC Voltage Rating. |
9147 Partner Stock |
|
$14.3300 / $17.0200 | Buy Now |
Part Details for 44A1121-14-2/6-9
44A1121-14-2/6-9 CAD Models
44A1121-14-2/6-9 Part Data Attributes
|
44A1121-14-2/6-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
44A1121-14-2/6-9
TE Connectivity
Wire And Cable, 14AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | TWISTED | |
Insulator Material | MODIFIED RADIATION CROSS-LINKED PVDF | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Shielding | NO | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |