Part Details for 44A1121-16-0/6-9-MX by TE Connectivity
Overview of 44A1121-16-0/6-9-MX by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44A1121-16-0/6-9-MX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44A1121-16-0/6-9-MX-ND
|
DigiKey | CABLE 2COND 16AWG WHITE SHLD Min Qty: 2628 Lead time: 17 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.9777 | Buy Now |
|
Onlinecomponents.com | 44A1121-16-0/6-9 RoHS: Compliant | 0 |
|
$1.7900 / $2.0900 | Buy Now |
|
Onlinecomponents.com | Multi-Conductor Cable Braid 2Conductors 16AWG 4.8mm 600VAC White Cross Linked Modified Polyvinylidene Fluoride RoHS: Compliant |
3898 In Stock |
|
$2.0900 / $3.5500 | Buy Now |
DISTI #
RYC44A1121-16-0/6-9-US
|
Interstate Connecting Components | 0 |
|
$2.0569 / $2.0876 | Buy Now | |
|
Master Electronics | 44A1121-16-0/6-9 RoHS: Compliant | 0 |
|
$1.7900 / $2.0900 | Buy Now |
|
Master Electronics | Multi-Conductor Cable Braid 2Conductors 16AWG 4.8mm 600VAC White Cross Linked Modified Polyvinylidene Fluoride RoHS: Compliant |
3898 In Stock |
|
$2.0900 / $3.5500 | Buy Now |
Part Details for 44A1121-16-0/6-9-MX
44A1121-16-0/6-9-MX CAD Models
44A1121-16-0/6-9-MX Part Data Attributes
|
44A1121-16-0/6-9-MX
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
44A1121-16-0/6-9-MX
TE Connectivity
44A1121-16-0/6-9
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | SPEC 44 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | TWISTED | |
Insulator Material | MODIFIED RADIATION CROSS-LINKED PVDF | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Shielding | NO | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |