Part Details for 44A1121-18-0/9-9-MX by TE Connectivity
Overview of 44A1121-18-0/9-9-MX by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44A1121-18-0/9-9-MX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44A1121-18-0/9-9-MX-DS-ND
|
DigiKey | CABLE 2CON 18AWG WHT SHLD FEET Min Qty: 1 Lead time: 25 Weeks Container: Digi-Spool®, Continuous Spool |
385 In Stock |
|
$2.9587 / $4.0900 | Buy Now |
DISTI #
650-44A1121-18-099MX
|
Mouser Electronics | Multi-Conductor Cables 18AWG 0C SHL GP 600V PRICE PER FT RoHS: Compliant | 3140 |
|
$2.3100 / $3.0900 | Buy Now |
|
Onlinecomponents.com | Shielded Twisted Pair Cable 2Conductors 18AWG 4.32mm 600VAC White Tape and Reel RoHS: Compliant |
6077 On Order |
|
$1.5200 / $2.7900 | Buy Now |
DISTI #
RYC44A1121-18-0/9-9-MX
|
Interstate Connecting Components | 0 |
|
$1.4987 / $1.8298 | Buy Now | |
|
Master Electronics | Shielded Twisted Pair Cable 2Conductors 18AWG 4.32mm 600VAC White Tape and Reel RoHS: Compliant |
6077 On Order |
|
$1.5200 / $2.7900 | Buy Now |
Part Details for 44A1121-18-0/9-9-MX
44A1121-18-0/9-9-MX CAD Models
44A1121-18-0/9-9-MX Part Data Attributes
|
44A1121-18-0/9-9-MX
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
44A1121-18-0/9-9-MX
TE Connectivity
Wire And Cable, 2 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Application | GENERAL PURPOSE, LIGHTWEIGHT | |
Cable Types | SPEC 44 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.96 mm2 | |
Diameter | 4.32 mm | |
Number of Conductors | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Shielding | YES | |
Stranding | 19X30 | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |