Part Details for 44A1121-20-0/2-9 by TE Connectivity
Overview of 44A1121-20-0/2-9 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 44A1121-20-0/2-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Shielded Multi-Conductor Cable Braid Cross Linked Modified Polyvinylidene Fluoride 2Conductors 20AWG 3.76mm 600VAC White Reel |
24 In Stock |
|
$0.8400 / $1.0780 | Buy Now |
DISTI #
RYC44A1121-20-0/2-9
|
Interstate Connecting Components | 44A1121-20-0/2-9 | 0 |
|
Buy Now | |
|
Master Electronics | Shielded Multi-Conductor Cable Braid Cross Linked Modified Polyvinylidene Fluoride 2Conductors 20AWG 3.76mm 600VAC White Reel |
24 In Stock |
|
$0.8400 / $1.0780 | Buy Now |
|
Ozdisan Elektronik | CABLE 2COND 20AWG WHITE SHLD | 0 |
|
$6.8852 / $7.5737 | RFQ |
Part Details for 44A1121-20-0/2-9
44A1121-20-0/2-9 CAD Models
44A1121-20-0/2-9 Part Data Attributes
|
44A1121-20-0/2-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
44A1121-20-0/2-9
TE Connectivity
WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 2 CONDUCTOR(S), 20AWG, 600V, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Application | GENERAL PURPOSE, LIGHTWEIGHT | |
Cable Types | SPEC 44 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.62 mm2 | |
Diameter | 3.76 mm | |
Number of Conductors | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Shielding | YES | |
Stranding | 19X32 | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |