Part Details for 44A1121-20-0/9-9 by TE Connectivity
Overview of 44A1121-20-0/9-9 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44A1121-20-0/9-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15J6727
|
Newark | Shielded Multiconductor Cable, 2 Conductor, 20Awg, 600V, Cable Shielding:Shielded, No. Of Conductors:2Conductor, Wire Gauge:20Awg, Conductor Area Csa:0.62Mm², Reel Length (Imperial):328Ft, Reel Length (Metric):100M, Product Range:- Rohs Compliant: Yes |Raychem Te Connectivity 44A1121-20-0/9-9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$465.2600 / $487.7100 | Buy Now |
DISTI #
571-44A1121-20-0/9-9
|
Mouser Electronics | Multi-Conductor Cables PRICE PER FOOT RoHS: Compliant | 2104 |
|
$1.3100 / $2.5200 | Buy Now |
DISTI #
71960305
|
RS | TE Connectivity 1 Pair Screened Multipair Industrial Cable 0.6 mm White 100m | TE Connectivity 44A1121-20-0/9-9 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Container: Reel | 0 |
|
$464.9900 / $516.6500 | RFQ |
|
Onlinecomponents.com | High Performance Cable 2 Conductors 20AWG 3.76mm 600VAC White Tape and Reel RoHS: Compliant |
7 Partner Stock |
|
$1.1100 / $2.2300 | Buy Now |
DISTI #
RYC44A1121-20-0/9-9.M
|
Interstate Connecting Components | TWISTED PAIR CABLE AWG20 3822293013 1-1192858-0 | 0 |
|
Buy Now | |
DISTI #
4176110
|
element14 Asia-Pacific | CABLE, 20AWG, SCRN, 2CORE, 100M RoHS: Compliant Min Qty: 1 Container: Reel | 1 |
|
$612.5422 / $625.6862 | Buy Now |
DISTI #
4176110
|
Farnell | CABLE, 20AWG, SCRN, 2CORE, 100M RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 5 Days Container: Reel | 1 |
|
$506.5256 / $698.6534 | Buy Now |
|
Master Electronics | High Performance Cable 2 Conductors 20AWG 3.76mm 600VAC White Tape and Reel RoHS: Compliant |
7 Partner Stock |
|
$1.1100 / $2.2300 | Buy Now |
Part Details for 44A1121-20-0/9-9
44A1121-20-0/9-9 CAD Models
44A1121-20-0/9-9 Part Data Attributes
|
44A1121-20-0/9-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
44A1121-20-0/9-9
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | SPEC 44 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
DIN Conformance | NO | |
Diameter | 0.148 mm | |
IEC Conformance | NO | |
Jacket Material | RADIATION-CROSSLINKED MODIFIED PVF | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Shielding | YES | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |