Part Details for 44A1121-20-2/6-9 by TE Connectivity
Overview of 44A1121-20-2/6-9 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 44A1121-20-2/6-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y6129
|
Newark | Multiconductor Shielded Cable, Spec 44, 2, 20 Awg, 0.62 Mm , 19 X 0.203Mm, 328 Ft, 100 M Rohs Compliant: Yes |Raychem Te Connectivity 44A1121-20-2/6-9 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 7 |
|
$488.5300 / $513.0400 | Buy Now |
DISTI #
650-382287-000
|
Mouser Electronics | Multi-Conductor Cables 44A1121-20-2/6-9 PRICE PER FOOT RoHS: Compliant | 0 |
|
$1.1800 | Order Now |
DISTI #
RYC44A1121-20-2/6-9.M
|
Heilind Electronics | TWISTED PAIR CABLE 20AWG 3822873005 / 8-1192859-5 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 44A1121-20-2/6-9 RoHS: Compliant |
356 Partner Stock |
|
$5.0100 / $15.8900 | Buy Now |
DISTI #
RYC44A1121-20-2/6-9.M
|
Interstate Connecting Components | TWISTED PAIR CABLE 20AWG 3822873005 / 8-1192859-5 | 0 |
|
Buy Now | |
DISTI #
4176121
|
element14 Asia-Pacific | CABLE, 20AWG, SCRN, 2CORE, 100M RoHS: Compliant Min Qty: 1 Container: Reel | 7 |
|
$612.5422 / $625.6862 | Buy Now |
DISTI #
4176121
|
Farnell | CABLE, 20AWG, SCRN, 2CORE, 100M RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 0 Days Container: Reel | 7 |
|
$506.5256 / $578.8811 | Buy Now |
|
Master Electronics | 44A1121-20-2/6-9 RoHS: Compliant |
356 Partner Stock |
|
$5.0100 / $15.8900 | Buy Now |
Part Details for 44A1121-20-2/6-9
44A1121-20-2/6-9 CAD Models
44A1121-20-2/6-9 Part Data Attributes
|
44A1121-20-2/6-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
44A1121-20-2/6-9
TE Connectivity
WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 2 CONDUCTOR(S), 20AWG, 600V, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Application | GENERAL PURPOSE, LIGHTWEIGHT | |
Cable Types | SPEC 44 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.62 mm2 | |
Diameter | 3.76 mm | |
Number of Conductors | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Shielding | YES | |
Stranding | 19X32 | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |