Part Details for 44A1121-20-2/9-9 by TE Connectivity
Overview of 44A1121-20-2/9-9 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44A1121-20-2/9-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R9528
|
Newark | 44A1121-20-2/9-9 |Raychem Te Connectivity 44A1121-20-2/9-9 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1200 | Buy Now |
DISTI #
44A1121-20-2/9-9-ND
|
DigiKey | CABLE 2COND 20AWG WHITE SHLD Min Qty: 5000 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.1003 | Buy Now |
DISTI #
382711-000
|
Avnet Americas | High Performance Cable 2Conductors 20AWG 3.76mm Tin Plated Copper White 600VAC - Cable Rools/Shrink Tubing (Alt: 382711-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1524 Container: Bulk | 0 |
|
$1.0320 / $1.1303 | Buy Now |
DISTI #
650-382711-000
|
Mouser Electronics | Multi-Conductor Cables 44A1121-20-2/9-9 PRICE PER FOOT RoHS: Compliant | 0 |
|
$1.2400 | Order Now |
|
Onlinecomponents.com | High Performance Cable 2Conductors 20AWG 3.76mm 600VAC White RoHS: Compliant | 0 |
|
$1.0200 / $2.7800 | Buy Now |
DISTI #
382711-000
|
Avnet Americas | High Performance Cable 2Conductors 20AWG 3.76mm Tin Plated Copper White 600VAC - Cable Rools/Shrink Tubing (Alt: 382711-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1524 Container: Bulk | 0 |
|
$1.0320 / $1.1303 | Buy Now |
DISTI #
382711-000
|
Avnet Americas | High Performance Cable 2Conductors 20AWG 3.76mm Tin Plated Copper White 600VAC - Cable Rools/Shrink Tubing (Alt: 382711-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1524 Container: Bulk | 0 |
|
$1.0320 / $1.1303 | Buy Now |
DISTI #
RYC44A1121-20-2/9-9
|
Interstate Connecting Components | 44A1121-20-2/9-9 | 0 |
|
Buy Now | |
DISTI #
000000000002765547
|
Sager | Multi-Conductor Cables 44A1121-20-2/9-9 PRICE PER FOOT Min Qty: 1 | 0 |
|
$1.1400 / $1.4400 | Buy Now |
|
Master Electronics | High Performance Cable 2Conductors 20AWG 3.76mm 600VAC White RoHS: Compliant | 0 |
|
$1.0200 / $2.7800 | Buy Now |
Part Details for 44A1121-20-2/9-9
44A1121-20-2/9-9 CAD Models
44A1121-20-2/9-9 Part Data Attributes
|
44A1121-20-2/9-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
44A1121-20-2/9-9
TE Connectivity
WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 2 CONDUCTOR(S), 20AWG, 600V, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Application | GENERAL PURPOSE, LIGHTWEIGHT | |
Cable Types | SPEC 44 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.62 mm2 | |
Diameter | 3.76 mm | |
Number of Conductors | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Shielding | YES | |
Stranding | 19X32 | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |