Part Details for 44A1121-22-6/9-9-MX by TE Connectivity
Overview of 44A1121-22-6/9-9-MX by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44A1121-22-6/9-9-MX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44A1121-22-6/9-9-MX-01-ND
|
DigiKey | CABLE 2COND 22AWG WHITE SHLD 1' Lead time: 14 Weeks Container: Spool | Limited Supply - Call |
|
Buy Now | |
DISTI #
44A1121-22-6/9-9-MX-500-ND
|
DigiKey | CABLE 2CON 22AWG WHT SHLD 500' Lead time: 14 Weeks Container: Spool | Limited Supply - Call |
|
Buy Now | |
DISTI #
650-44A1121-22-699MX
|
Mouser Electronics | Multi-Conductor Cables 22AWG 2C SHL GP 600V PRICE PER FT RoHS: Compliant | 0 |
|
$1.1800 / $1.2700 | Order Now |
|
Onlinecomponents.com | 44A1121-22-6/9-9-US RoHS: Compliant | 0 |
|
$1.1400 / $2.3800 | Buy Now |
DISTI #
RYC44A1121-22-6/9-9-US
|
Interstate Connecting Components | CABLE 2C 600V | 0 |
|
$1.1179 / $1.3649 | Buy Now |
|
Master Electronics | 44A1121-22-6/9-9-US RoHS: Compliant | 0 |
|
$1.1400 / $2.3800 | Buy Now |
Part Details for 44A1121-22-6/9-9-MX
44A1121-22-6/9-9-MX CAD Models
44A1121-22-6/9-9-MX Part Data Attributes
|
44A1121-22-6/9-9-MX
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
44A1121-22-6/9-9-MX
TE Connectivity
WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 2 CONDUCTOR(S), 22AWG, 600V, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Application | GENERAL PURPOSE, LIGHTWEIGHT | |
Cable Types | SPEC 44 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.38 mm2 | |
Diameter | 3.35 mm | |
Number of Conductors | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Shielding | YES | |
Stranding | 19X34 | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |