Part Details for 44A1121-26-0/9-9-US by TE Connectivity
Overview of 44A1121-26-0/9-9-US by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44A1121-26-0/9-9-US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27W9186
|
Newark | 44A1121-26-0/9-9-Us |Raychem Te Connectivity 44A1121-26-0/9-9-US Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3100 | Buy Now |
DISTI #
44A1121-26-0/9-9-US-ND
|
DigiKey | CABLE 2COND 26AWG WHITE SHLD Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | High Performance Cable 2Conductors 26AWG 2.59mm 600VAC White Tape and Reel RoHS: Compliant |
503 In Stock |
|
$2.1500 / $3.0600 | Buy Now |
DISTI #
RYC44A1121-26-0/9-9-US
|
Interstate Connecting Components | 44A1121-26-0/9-9-US | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 44A1121-26-0/9-9-US
|
PEI Genesis | Wire And Cable, 2 Conductor( | 460 |
|
Buy Now | |
DISTI #
000000000001118800
|
Sager | Multi-Conductor Cables 26AWG 2C SHL GP 600V PRICE PER FT | 0 |
|
Buy Now | |
|
Master Electronics | High Performance Cable 2Conductors 26AWG 2.59mm 600VAC White Tape and Reel RoHS: Compliant |
503 In Stock |
|
$2.1500 / $3.0600 | Buy Now |
Part Details for 44A1121-26-0/9-9-US
44A1121-26-0/9-9-US CAD Models
44A1121-26-0/9-9-US Part Data Attributes
|
44A1121-26-0/9-9-US
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
44A1121-26-0/9-9-US
TE Connectivity
WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 2 CONDUCTOR(S), 26AWG, 600V, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Application | GENERAL PURPOSE, LIGHTWEIGHT | |
Cable Types | SPEC 44 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.15 mm2 | |
Diameter | 2.59 mm | |
Number of Conductors | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Shielding | YES | |
Stranding | 19X38 | |
Wire Gauge | 26 AWG | |
Wire Size-Max | 26 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |