Part Details for 44A1121-26-0/9-9 by TE Connectivity
Overview of 44A1121-26-0/9-9 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44A1121-26-0/9-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH4509
|
Newark | Multipaired Cable/Wire Rohs Compliant: Yes |Raychem Te Connectivity 44A1121-26-0/9-9 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 14 |
|
$397.7900 / $417.7600 | Buy Now |
|
Onlinecomponents.com | 44A1121-26-0/9-9 RoHS: Compliant | 0 |
|
$3.4100 / $10.0100 | Buy Now |
DISTI #
3236683
|
element14 Asia-Pacific | MULTIPAIRED CABLE/WIRE RoHS: Compliant Min Qty: 1 Container: Reel | 14 |
|
$607.3683 | Buy Now |
DISTI #
3236683
|
Farnell | MULTIPAIRED CABLE/WIRE RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Reel | 14 |
|
$545.2883 | Buy Now |
|
Master Electronics | 44A1121-26-0/9-9 RoHS: Compliant | 0 |
|
$3.4100 / $10.0100 | Buy Now |
Part Details for 44A1121-26-0/9-9
44A1121-26-0/9-9 CAD Models
44A1121-26-0/9-9 Part Data Attributes
|
44A1121-26-0/9-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
44A1121-26-0/9-9
TE Connectivity
WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 2 CONDUCTOR(S), 26AWG, 600V, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Application | GENERAL PURPOSE, LIGHTWEIGHT | |
Cable Types | SPEC 44 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.15 mm2 | |
Diameter | 2.59 mm | |
Number of Conductors | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Shielding | YES | |
Stranding | 19X38 | |
Wire Gauge | 26 AWG | |
Wire Size-Max | 26 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |