Part Details for 44A1121-28-0/9-9 by TE Connectivity
Overview of 44A1121-28-0/9-9 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 44A1121-28-0/9-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
844-44A1121-28-0/9-9-ND
|
DigiKey | 44A1121-28-0/9-9 1=1FT Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | 44A1121-28-0/9-9 RoHS: Compliant |
70 Partner Stock |
|
$0.6230 / $0.9760 | Buy Now |
DISTI #
3822333004
|
TTI | Multi-Conductor Cables 44A1121-28-0/9-9 RoHS: Compliant pbFree: Pb-Free Min Qty: 3281 Package Multiple: 3281 Container: Spool | Americas - 0 |
|
Buy Now | |
DISTI #
TE Connectivity 44A1121-28-0/9-9
|
PEI Genesis | Wire And Cable | 141 |
|
Buy Now | |
|
Master Electronics | 44A1121-28-0/9-9 RoHS: Compliant |
70 Partner Stock |
|
$0.6230 / $0.9760 | Buy Now |
Part Details for 44A1121-28-0/9-9
44A1121-28-0/9-9 CAD Models
44A1121-28-0/9-9 Part Data Attributes
|
44A1121-28-0/9-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
44A1121-28-0/9-9
TE Connectivity
Wire And Cable, 2 Conductor(s), 28AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | TWISTED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
Diameter | 2.49 mm | |
IEC Conformance | NO | |
Insulator Material | MODIFIED RADIATION CROSS-LINKED PVDF | |
Jacket Material | RADIATION CROSSLINKED MODIFIED PVF2 | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Shielding | YES | |
Wire Gauge | 28 AWG | |
Wire Size-Max | 28 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |