Part Details for 44A1124-24-2/5-9 by TE Connectivity
Overview of 44A1124-24-2/5-9 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 44A1124-24-2/5-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21K5458
|
Newark | 44A1124-24-2/5-9 Rohs Compliant: No |Raychem Te Connectivity 44A1124-24-2/5-9 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5900 | Buy Now |
DISTI #
44A1124-24-2/5-9-ND
|
DigiKey | CABLE 2COND 24AWG WHITE SHLD Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
422573-000
|
Avnet Americas | High Performance Cable 2Conductors 24AWG 3mm Silver Coated High Strength Copper Alloy White 600VAC - Cable Rools/Shrink Tubing (Alt: 422573-000) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1524 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 44A1124-24-2/5-9 | 0 |
|
$1.5800 / $4.4500 | Buy Now |
DISTI #
422573-000
|
Avnet Americas | High Performance Cable 2Conductors 24AWG 3mm Silver Coated High Strength Copper Alloy White 600VAC - Cable Rools/Shrink Tubing (Alt: 422573-000) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1524 Container: Bulk | 0 |
|
RFQ | |
DISTI #
422573-000
|
Avnet Americas | High Performance Cable 2Conductors 24AWG 3mm Silver Coated High Strength Copper Alloy White 600VAC - Cable Rools/Shrink Tubing (Alt: 422573-000) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1524 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000001118815
|
Sager | Multi-Conductor Cables 44A1124-24-2/5-9 PRICE PER FOOT | 0 |
|
Buy Now | |
|
Master Electronics | 44A1124-24-2/5-9 | 0 |
|
$1.5800 / $4.4500 | Buy Now |
Part Details for 44A1124-24-2/5-9
44A1124-24-2/5-9 CAD Models
44A1124-24-2/5-9 Part Data Attributes
|
44A1124-24-2/5-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
44A1124-24-2/5-9
TE Connectivity
WIRE AND CABLE
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |