Part Details for 44A1131-20-2/4/6-9 by TE Connectivity
Overview of 44A1131-20-2/4/6-9 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44A1131-20-2/4/6-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 44A1131-20-2/4/6-9 RoHS: Compliant |
3005 Partner Stock |
|
$0 | Buy Now |
DISTI #
67011014
|
Verical | Shielded Twisted Pair Cable 3Conductors 20AWG 3.99mm 600VAC White Min Qty: 100 Package Multiple: 1 | Americas - 359 |
|
$3.7087 / $7.0465 | Buy Now |
DISTI #
44A1131-20-2/4/6-9
|
FDH Electronics | Wire and Cable Min Qty: 1 | 98 |
|
Buy Now RFQ |
Part Details for 44A1131-20-2/4/6-9
44A1131-20-2/4/6-9 CAD Models
44A1131-20-2/4/6-9 Part Data Attributes
|
44A1131-20-2/4/6-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
44A1131-20-2/4/6-9
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |