44A1131-20-2/4/6-9-US
TE Connectivity
Description: WIRE AND CABLE

Overview of 44A1131-20-2/4/6-9-US by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 44A1131-20-2/4/6-9-US by TE Connectivity

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com High Performance Cable 3Conductors 20AWG 3.99mm 600VAC White RoHS: Compliant 0
  • 1,250 $2.7300
  • 2,500 $1.4400
  • 3,750 $1.0200
  • 5,000 $1.0000
$1.0000 / $2.7300 Buy Now
DISTI # 000000000001118839
Sager Multi-Conductor Cables 44A1131-20-246-9-US PRICE PER FOOT 0
Buy Now
Master Electronics High Performance Cable 3Conductors 20AWG 3.99mm 600VAC White RoHS: Compliant 0
  • 1,250 $2.7300
  • 2,500 $1.4400
  • 3,750 $1.0200
  • 5,000 $1.0000
$1.0000 / $2.7300 Buy Now

CAD Models for 44A1131-20-2/4/6-9-US by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 44A1131-20-2/4/6-9-US by TE Connectivity

44A1131-20-2/4/6-9-US
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
Application
GENERAL PURPOSE, LIGHTWEIGHT
Conductor Finish
TIN
Conductor Material
COPPER ALLOY
Connector Support Type
WIRE AND CABLE
Construction
TWISTED
Cross Section Area
0.52 mm2
DIN Conformance
NO
Diameter
0.52 mm
IEC Conformance
NO
Insulator Material
POLYVINYL FLUORIDE
Jacket Material
POLYVINYLIDENE FLUORIDE
MIL Conformance
YES
Number of Conductors
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Rated Voltage
600 V
Shielding
YES
Stranding
19x32
Wire Gauge
20 AWG
Wire and Cable Name
FLEXIBLE CORD AND FIXTURE WIRE
Want to compare parts?
  1. 44A1131-20-2/4/6-9-US
    TE Connectivity
    WIRE AND CABLE
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 44A1131-20-2/4/6-9-US by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 44A1131-20-2/4/6-9-US by TE Connectivity

Select Manufacturer
Which Manufacturer of 44A1131-20-2/4/6-9-US would you like to use for your alert(s)?
  • Please alert me when 44A1131-20-2/4/6-9-US inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 44A1131-20-2/4/6-9-US alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 44A1131-20-2/4/6-9-US to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 44A1131-20-2/4/6-9-US alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 44A1131-20-2/4/6-9-US.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 44A1131-20-2/4/6-9-US by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: