Part Details for 44A1131-20-92/94/96-9 by TE Connectivity
Overview of 44A1131-20-92/94/96-9 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44A1131-20-92/94/96-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000001118846
|
Sager | TE Connectivity | 0 |
|
Buy Now |
Part Details for 44A1131-20-92/94/96-9
44A1131-20-92/94/96-9 CAD Models
44A1131-20-92/94/96-9 Part Data Attributes
|
44A1131-20-92/94/96-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
44A1131-20-92/94/96-9
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |