Part Details for 44A1131-22-0/2/9-9-US by TE Connectivity
Overview of 44A1131-22-0/2/9-9-US by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44A1131-22-0/2/9-9-US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ2198
|
Newark | 382309-022 |Raychem Te Connectivity 44A1131-22-0/2/9-9-US Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5800 / $2.8200 | Buy Now |
DISTI #
11J3814
|
Newark | 44A1131-22-0/2/9-9-Us |Raychem Te Connectivity 44A1131-22-0/2/9-9-US Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$1.0200 / $1.1100 | Buy Now |
|
Onlinecomponents.com | High Performance Cable 3Conductors 22AWG 3.56mm 600VAC White RoHS: Compliant | 0 |
|
$0.9280 / $1.9440 | Buy Now |
DISTI #
TE Connectivity 44A1131-22-0/2/9-9-US
|
PEI Genesis | 44A1131-22-0/2/9-9-US | 0 |
|
Buy Now | |
DISTI #
000000000001118850
|
Sager | TE Connectivity 44A1131-22-0/2/9-9-US | 0 |
|
Buy Now | |
|
Master Electronics | High Performance Cable 3Conductors 22AWG 3.56mm 600VAC White RoHS: Compliant | 0 |
|
$0.9280 / $1.9440 | Buy Now |