Part Details for 44A1131-22-0/2/9-9 by TE Connectivity
Overview of 44A1131-22-0/2/9-9 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44A1131-22-0/2/9-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH4511
|
Newark | Multipaired Cable/Wire Rohs Compliant: Yes |Raychem Te Connectivity 44A1131-22-0/2/9-9 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$660.4000 / $693.5600 | Buy Now |
|
Onlinecomponents.com | 44A1131-22-0/2/9-9 RoHS: Compliant |
663 In Stock |
|
$1.8100 / $3.3300 | Buy Now |
DISTI #
RYC44A1131-22-0/2/9-9
|
Interstate Connecting Components | 44A1131-22-0/2/9-9 | 0 |
|
Buy Now | |
DISTI #
3236685
|
element14 Asia-Pacific | MULTIPAIRED CABLE/WIRE RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$1,492.2868 | Buy Now |
DISTI #
3236685
|
Farnell | MULTIPAIRED CABLE/WIRE RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Reel | 0 |
|
$897.1876 | Buy Now |
|
Master Electronics | 44A1131-22-0/2/9-9 RoHS: Compliant |
663 In Stock |
|
$1.8100 / $3.3300 | Buy Now |
Part Details for 44A1131-22-0/2/9-9
44A1131-22-0/2/9-9 CAD Models
44A1131-22-0/2/9-9 Part Data Attributes
|
44A1131-22-0/2/9-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
44A1131-22-0/2/9-9
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |