Part Details for 44A1131-22-92/94/96-9 by TE Connectivity
Overview of 44A1131-22-92/94/96-9 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 44A1131-22-92/94/96-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44A1131-22-92/94/96-9-ND
|
DigiKey | 44A1131-22-92/94/96-9 Min Qty: 2000 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0638 | Buy Now |
DISTI #
650-378868-000
|
Mouser Electronics | Multi-Conductor Cables 44A1131-22-929496-9 PRICE PER FOOT RoHS: Compliant | 0 |
|
$2.3500 | Order Now |
|
Onlinecomponents.com | 44A1131-22-92/94/96-9 RoHS: Compliant | 0 |
|
$1.7000 / $4.6600 | Buy Now |
DISTI #
RYC44A1131-22-92/94/96-9
|
Interstate Connecting Components | 44A1131-22-92/94/96-9 | 0 |
|
Buy Now | |
DISTI #
000000000001118860
|
Sager | Multi-Conductor Cables 44A1131-22-929496-9 PRICE PER FOOT Min Qty: 2000 | 0 |
|
$1.2700 / $1.9200 | Buy Now |
|
Master Electronics | 44A1131-22-92/94/96-9 RoHS: Compliant | 0 |
|
$1.7000 / $4.6600 | Buy Now |
Part Details for 44A1131-22-92/94/96-9
44A1131-22-92/94/96-9 CAD Models
44A1131-22-92/94/96-9 Part Data Attributes
|
44A1131-22-92/94/96-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
44A1131-22-92/94/96-9
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |