Part Details for 44A1141-20-0/2/6/9-9 by TE Connectivity
Overview of 44A1141-20-0/2/6/9-9 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44A1141-20-0/2/6/9-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ2199
|
Newark | Highperfcable4Cond20Awg Tincoatedcopperwhite600V/Te Connectivity/Raychem |Raychem Te Connectivity 44A1141-20-0/2/6/9-9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9400 / $3.3400 | Buy Now |
DISTI #
650-382524-002
|
Mouser Electronics | Multi-Conductor Cables 44A1141-20-0/2/6/9-9 PRICE PER FOOT RoHS: Compliant | 0 |
|
$2.6000 | Order Now |
|
Onlinecomponents.com | CABLE, RADIATION-CROSSLINKED, POLYALKENE-INSULATED, FOUR CONDUCTOR, SHIELDED, JACKETED, LIGHTWEIGHT, GENERAL PURPOSE |
30 In Stock |
|
$2.3600 / $4.8800 | Buy Now |
DISTI #
RYC44A1141-20-0/2/6/9-9
|
Interstate Connecting Components | 44A1141-20-0/2/6/9-9 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 44A1141-20-0/2/6/9-9
|
PEI Genesis | Wire And Cable, 20AWG, 600V, | 30 |
|
Buy Now | |
|
Master Electronics | CABLE, RADIATION-CROSSLINKED, POLYALKENE-INSULATED, FOUR CONDUCTOR, SHIELDED, JACKETED, LIGHTWEIGHT, GENERAL PURPOSE |
30 In Stock |
|
$2.3600 / $4.8800 | Buy Now |
Part Details for 44A1141-20-0/2/6/9-9
44A1141-20-0/2/6/9-9 CAD Models
44A1141-20-0/2/6/9-9 Part Data Attributes
|
44A1141-20-0/2/6/9-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
44A1141-20-0/2/6/9-9
TE Connectivity
Wire And Cable, 20AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | SPEC 44 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | TWISTED | |
Insulator Material | MODIFIED RADIATION CROSS-LINKED PVDF | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Shielding | NO | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |