Part Details for 44A1141-20-2/4/5/6-9-US by TE Connectivity
Overview of 44A1141-20-2/4/5/6-9-US by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44A1141-20-2/4/5/6-9-US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC8429
|
Newark | 44A1141-20-2/4/5/6-9 |Raychem Te Connectivity 44A1141-20-2/4/5/6-9-US Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$1.9500 | Buy Now |
DISTI #
44A1141-20-2/4/5/6-9-US-ND
|
DigiKey | 44A1141-20-2/4/5/6-9-US Min Qty: 5000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9926 | Buy Now |
DISTI #
650-382881-000
|
Mouser Electronics | Multi-Conductor Cables 44A11412024569US PRICE PER FOOT RoHS: Compliant | 0 |
|
$2.6000 | Order Now |
|
Onlinecomponents.com | 44A1141-20-2/4/5/6-9-US RoHS: Compliant | 0 |
|
$1.9400 / $5.4600 | Buy Now |
DISTI #
000000000001118891
|
Sager | Multi-Conductor Cables 44A11412024569US PRICE PER FOOT | 0 |
|
Buy Now | |
|
Master Electronics | 44A1141-20-2/4/5/6-9-US RoHS: Compliant | 0 |
|
$1.9400 / $5.4600 | Buy Now |
Part Details for 44A1141-20-2/4/5/6-9-US
44A1141-20-2/4/5/6-9-US CAD Models
44A1141-20-2/4/5/6-9-US Part Data Attributes
|
44A1141-20-2/4/5/6-9-US
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
44A1141-20-2/4/5/6-9-US
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Application | GENERAL PURPOSE, LIGHTWEIGHT | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.518 mm2 | |
DIN Conformance | NO | |
Diameter | 4.52 mm | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Shielding | YES | |
Stranding | 19x32 | |
Wire Gauge | 20 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |