Part Details for 44A1141-20-3/5/6/9-9 by TE Connectivity
Overview of 44A1141-20-3/5/6/9-9 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44A1141-20-3/5/6/9-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y6723
|
Newark | 44A1141-20-3/5/6/9-9 |Raychem Te Connectivity 44A1141-20-3/5/6/9-9 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$2.3800 / $2.5200 | Buy Now |
DISTI #
44A1141-20-3/5/6/9-9-ND
|
DigiKey | 44A1141-20-3/5/6/9-9 Min Qty: 2000 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5638 | Buy Now |
DISTI #
650-384306-002
|
Mouser Electronics | Multi-Conductor Cables 44A1141-20-3/5/6/9-9 PRICE PER FOOT RoHS: Compliant | 0 |
|
$2.5600 | Order Now |
|
Onlinecomponents.com | 44A1141-20-3/5/6/9-9 RoHS: Compliant | 0 |
|
$2.3000 / $6.3000 | Buy Now |
DISTI #
RYC44A1141-20-3/5/6/9-9
|
Interstate Connecting Components | 44A1141-20-3/5/6/9-9 384306-002 | 0 |
|
$2.7248 / $2.7655 | Buy Now |
DISTI #
000000000001118893
|
Sager | Multi-Conductor Cables 44A1141-20-3/5/6/9-9 PRICE PER FOOT Min Qty: 1 | 0 |
|
$2.5900 / $3.2400 | Buy Now |
|
Master Electronics | 44A1141-20-3/5/6/9-9 RoHS: Compliant | 0 |
|
$2.3000 / $6.3000 | Buy Now |
Part Details for 44A1141-20-3/5/6/9-9
44A1141-20-3/5/6/9-9 CAD Models
44A1141-20-3/5/6/9-9 Part Data Attributes
|
44A1141-20-3/5/6/9-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
44A1141-20-3/5/6/9-9
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |