Part Details for 44A1141-22-0/1/2/9-9 by TE Connectivity
Overview of 44A1141-22-0/1/2/9-9 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44A1141-22-0/1/2/9-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
382503-000
|
Avnet Americas | Cable 4Conductors 22AWG Tin Plated Copper White 600V - Bulk (Alt: 382503-000) Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7623 / $1.9302 | Buy Now |
|
Onlinecomponents.com | 44A1141-22-0/1/2/9-9 | 0 |
|
$1.7900 / $5.0400 | Buy Now |
DISTI #
382503-000
|
Avnet Americas | Cable 4Conductors 22AWG Tin Plated Copper White 600V - Bulk (Alt: 382503-000) Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7623 / $1.9302 | Buy Now |
DISTI #
382503-000
|
Avnet Americas | Cable 4Conductors 22AWG Tin Plated Copper White 600V - Bulk (Alt: 382503-000) Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7623 / $1.9302 | Buy Now |
DISTI #
000000000001118895
|
Sager | TE Connectivity Min Qty: 1 | 0 |
|
$1.9500 / $2.4500 | Buy Now |
|
Master Electronics | 44A1141-22-0/1/2/9-9 | 0 |
|
$1.7900 / $5.0400 | Buy Now |
Part Details for 44A1141-22-0/1/2/9-9
44A1141-22-0/1/2/9-9 CAD Models
44A1141-22-0/1/2/9-9 Part Data Attributes
|
44A1141-22-0/1/2/9-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
44A1141-22-0/1/2/9-9
TE Connectivity
Wire And Cable, 22AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |