Part Details for 44A1141-26-0/2/6/9-9 by TE Connectivity
Overview of 44A1141-26-0/2/6/9-9 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44A1141-26-0/2/6/9-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
650-382590-000
|
Mouser Electronics | Multi-Conductor Cables 44A1141-26-0/2/6/9-9 PRICE PER FOOT RoHS: Compliant | 0 |
|
$3.2900 | Order Now |
DISTI #
RYC44A1141-26-0/2/6/9-9.M
|
Heilind Electronics | 3825903001 7-1192865-8 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Multi-Conductor Cable Braid Polyalkene 4Conductors 26AWG 3.47mm 600VAC White RoHS: Compliant | 0 |
|
$2.7200 / $7.9800 | Buy Now |
DISTI #
RYC44A1141-26-0/2/6/9-9.M
|
Interstate Connecting Components | 3825903001 7-1192865-8 | 0 |
|
Buy Now | |
|
Master Electronics | Multi-Conductor Cable Braid Polyalkene 4Conductors 26AWG 3.47mm 600VAC White RoHS: Compliant | 0 |
|
$2.7200 / $7.9800 | Buy Now |
Part Details for 44A1141-26-0/2/6/9-9
44A1141-26-0/2/6/9-9 CAD Models
44A1141-26-0/2/6/9-9 Part Data Attributes
|
44A1141-26-0/2/6/9-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
44A1141-26-0/2/6/9-9
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 26 AWG | |
Wire Size-Max | 26 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |