Part Details for 44AM1121-20-6/9-9CS2275 by TE Connectivity
Overview of 44AM1121-20-6/9-9CS2275 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44AM1121-20-6/9-9CS2275
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH5879
|
Newark | 44Am1121-20-6/9-9Cs2275 |Te Connectivity 44AM1121-20-6/9-9CS2275 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$1.6400 / $1.8800 | Buy Now |
DISTI #
44AM1121-20-6/9-9CS2275-ND
|
DigiKey | CABLE 2COND 20AWG WHITE SHLD Min Qty: 2000 Lead time: 73 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8802 | Buy Now |
|
Onlinecomponents.com | 44AM1121-20-6/9-9CS2275 RoHS: Compliant | 0 |
|
$1.5500 / $3.2500 | Buy Now |
|
Master Electronics | 44AM1121-20-6/9-9CS2275 RoHS: Compliant | 0 |
|
$1.5500 / $3.2500 | Buy Now |
Part Details for 44AM1121-20-6/9-9CS2275
44AM1121-20-6/9-9CS2275 CAD Models
44AM1121-20-6/9-9CS2275 Part Data Attributes
|
44AM1121-20-6/9-9CS2275
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
44AM1121-20-6/9-9CS2275
TE Connectivity
44AM1121-20-6/9-9CS2275
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |