Part Details for 44HS30-04-2-05N by Grayhill Inc
Overview of 44HS30-04-2-05N by Grayhill Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44HS30-04-2-05N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44HS30-04-2-05N-ND
|
DigiKey | SWITCH ROTARY 5POS 1A 115V Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
44HS30-04-2-05N
|
Avnet Americas | Switch Rotary DP5T 5 Flatted Shaft Solder Lug 1A 115VAC 115VDC - Bulk (Alt: 44HS30-04-2-05N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Switch Rotary DP5T 5 Flatted Shaft Solder Lug 1A 115VAC 115VDC RoHS: Compliant | 0 |
|
$119.8400 / $130.6400 | Buy Now |
DISTI #
44HS30-04-2-05N
|
Avnet Americas | Switch Rotary DP5T 5 Flatted Shaft Solder Lug 1A 115VAC 115VDC - Bulk (Alt: 44HS30-04-2-05N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
44HS30-04-2-05N
|
Avnet Americas | Switch Rotary DP5T 5 Flatted Shaft Solder Lug 1A 115VAC 115VDC - Bulk (Alt: 44HS30-04-2-05N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Grayhill 44HS30-04-2-05N
|
PEI Genesis | Rotary Switch | 9 |
|
Buy Now | |
DISTI #
000000000000379375
|
Sager | Rotary Switches Rotary Switch, Military 125°, C, shaft/panel seal, 30°, , 4 deck, 2 pole/deck, 5 positions/pole, non-shorting | 0 |
|
Buy Now |
Part Details for 44HS30-04-2-05N
44HS30-04-2-05N CAD Models
44HS30-04-2-05N Part Data Attributes
|
44HS30-04-2-05N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
44HS30-04-2-05N
Grayhill Inc
Rotary Switch, 5 Positions, DP5T, Latched, 0.25A, 28VDC, Screw Terminal, Single Shaft Type Actuator, Panel Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Type | SINGLE SHAFT TYPE | |
Body Height | 52.4 mm | |
Body Length or Diameter | 29.51 mm | |
Contact (AC) Max Rating R Load | .075A@115VAC | |
Contact Current(AC)-Max | 0.075 A | |
Contact Current(DC)-Max | 0.25 A | |
Contact (DC) Max Rating R Load | .25A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 25000 Cycle(s) | |
Indexing Angle | 30 deg | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 5 | |
Number of Switch Sections | 4 | |
Sealing | SHAFT AND PANEL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DP5T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | TIN | |
Termination Type | SCREW |