Part Details for 44L45-04-1-02N by Grayhill Inc
Overview of 44L45-04-1-02N by Grayhill Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 44L45-04-1-02N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14N3109
|
Newark | Rotary Switch, 45 Deg, # Of Decks: 04, Poles/Deck: 1, Positions/Pole: 02, Contact Type: Non-Shorting, Termination: Solder Lug |Grayhill 44L45-04-1-02N Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$170.0200 / $180.6300 | Buy Now |
DISTI #
03B5850
|
Newark | 44L45-04-1-02N, key |Grayhill 44L45-04-1-02N Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$184.6700 / $247.3400 | Buy Now |
DISTI #
44L45-04-1-02N-ND
|
DigiKey | SWITCH KEYLOCK 2POS SPDT 5A 115V Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$162.4860 | Buy Now |
DISTI #
44L45-04-1-02N
|
Avnet Americas | Switch Key Lock SP 45° Tubular Key 5A 115VAC 28VDC >1.47N Solder Lug Panel Mount - Bulk (Alt: 44L45-04-1-02N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$99.6862 / $156.5665 | Buy Now |
DISTI #
706-44L45-04-1-02N
|
Mouser Electronics | Keylock Switches 44L45-04-1-02N,KEY RoHS: Compliant | 0 |
|
$157.6400 / $161.2600 | Order Now |
|
Future Electronics | 44 Series 4 Deck 1 Pole 2 Position Solder Lug Keylock Rotary Switch RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$153.5000 / $161.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$185.2800 | Buy Now |
|
Onlinecomponents.com | 44L45-04-1-02N,KEY RoHS: Compliant |
9 In Stock |
|
$172.1900 / $185.1800 | Buy Now |
DISTI #
67619381
|
Verical | Switch Key Lock SPDT 45° Tubular Key 5A 115VAC 28VDC >1.47N Solder Lug Panel Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 9 |
|
$204.2400 / $273.6000 | Buy Now |
DISTI #
63460817
|
Verical | Switch Key Lock SPDT 45° Tubular Key 5A 115VAC 28VDC >1.47N Solder Lug Panel Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2239 | Americas - 1 |
|
$228.3354 | Buy Now |
Part Details for 44L45-04-1-02N
44L45-04-1-02N CAD Models
44L45-04-1-02N Part Data Attributes
|
44L45-04-1-02N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
44L45-04-1-02N
Grayhill Inc
Keylock Switch, SPDT, Latched, 1A, 28VDC, Solder Terminal, Panel Mount-threaded, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Grayhill | |
Body Height | 1.57 mm | |
Body Length or Diameter | 29.72 mm | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 25000 Cycle(s) | |
Indexing Angle | 45 deg | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Independent Keys | 2 | |
Number of Switch Sections | 4 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | KEYLOCK SWITCH | |
Terminal Finish | TIN | |
Termination Type | SOLDER |