Part Details for 44L45-06-1-02N by Grayhill Inc
Overview of 44L45-06-1-02N by Grayhill Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 44L45-06-1-02N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14N3115
|
Newark | Rotary Switch, 45 Deg, # Of Decks: 06, Poles/Deck: 1, Positions/Pole: 02, Contact Type: Non-Shorting, Termination: Solder Lug |Grayhill 44L45-06-1-02N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$182.8800 / $182.8900 | Buy Now |
DISTI #
2266-44L45-06-1-02N-ND
|
DigiKey | SWITCH KEYLOCK 2POS SPDT 5A 115V Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
14 In Stock |
|
$169.1100 / $182.6300 | Buy Now |
DISTI #
44L45-06-1-02N-ND
|
DigiKey | SWITCH KEYLOCK 2POS SPDT 5A 115V Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$177.6890 | Buy Now |
DISTI #
44L45-06-1-02N
|
Avnet Americas | Switch Rotary SPDT 2 Flatted Shaft Solder Lug 5A 115VAC 28VDC - Bulk (Alt: 44L45-06-1-02N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$109.0436 / $171.2160 | Buy Now |
DISTI #
706-44L45-06-1-02N
|
Mouser Electronics | Keylock Switches 44L45-06-1-02N,KEY RoHS: Compliant | 6 |
|
$149.7900 / $183.6500 | Buy Now |
|
Future Electronics | Keylock Switch, Standard, solder lug, 45°, 6 deck, 1 pole/deck, 2 positions/pole RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks Container: Box | 0Box |
|
$167.8600 / $176.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$164.1400 | Buy Now |
|
Onlinecomponents.com | Switch Rotary SPDT 2 Flatted Shaft Solder Lug 5A 115VAC 28VDC RoHS: Compliant |
14 Partner Stock |
|
$166.6300 / $177.0100 | Buy Now |
DISTI #
19967807
|
Verical | Switch Rotary SPDT 2 Flatted Shaft Solder Lug 5A 115VAC 28VDC RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 14 |
|
$158.5800 / $171.2600 | Buy Now |
DISTI #
Grayhill 44L45-06-1-02N
|
PEI Genesis | Keylock Switch | 14 |
|
Buy Now |
Part Details for 44L45-06-1-02N
44L45-06-1-02N CAD Models
44L45-06-1-02N Part Data Attributes
|
44L45-06-1-02N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
44L45-06-1-02N
Grayhill Inc
Keylock Switch, SPDT, Latched, 1A, 28VDC, Solder Terminal, Panel Mount-threaded,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Grayhill | |
Body Height | 89.81 mm | |
Body Length or Diameter | 40 mm | |
Contact (AC) Max Rating R Load | 5A@115VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 25000 Cycle(s) | |
Indexing Angle | 45 deg | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Independent Keys | 1 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | KEYLOCK SWITCH | |
Termination Type | SOLDER |