Part Details for 44M30-04-2-02N by Grayhill Inc
Overview of 44M30-04-2-02N by Grayhill Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44M30-04-2-02N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-44M30-04-2-02N-ND
|
DigiKey | SWITCH ROTARY 2POS 1A 115V Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$185.6700 | Buy Now |
DISTI #
44M30-04-2-02N-ND
|
DigiKey | SWITCH ROTARY 2POS 1A 115V Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$110.0530 | Buy Now |
DISTI #
44M30-04-2-02N
|
Avnet Americas | Switch Rotary DPDT 2 Flatted Shaft Solder Lug 1A 115VAC 115VDC - Bulk (Alt: 44M30-04-2-02N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$66.5998 / $104.6209 | Buy Now |
DISTI #
706-44M30-04-2-02N
|
Mouser Electronics | Rotary Switches 44M30-04-2-02N RoHS: Compliant | 0 |
|
$104.4800 / $112.9900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$97.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$175.2000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2 Partner Stock |
|
$72.1800 / $122.5900 | Buy Now |
DISTI #
44M30-04-2-02N
|
Avnet Americas | Switch Rotary DPDT 2 Flatted Shaft Solder Lug 1A 115VAC 115VDC - Bulk (Alt: 44M30-04-2-02N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$66.5998 / $104.6209 | Buy Now |
DISTI #
44M30-04-2-02N
|
Avnet Americas | Switch Rotary DPDT 2 Flatted Shaft Solder Lug 1A 115VAC 115VDC - Bulk (Alt: 44M30-04-2-02N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$66.5998 / $104.6209 | Buy Now |
DISTI #
Grayhill 44M30-04-2-02N
|
PEI Genesis | Rotary Switch | 2 |
|
Buy Now |
Part Details for 44M30-04-2-02N
44M30-04-2-02N CAD Models
44M30-04-2-02N Part Data Attributes
|
44M30-04-2-02N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
44M30-04-2-02N
Grayhill Inc
Rotary Switch, 2 Positions, DPDT, Latched, 0.025A, 28VDC, Screw Terminal, Single Shaft Type Actuator, Panel Mount-threaded, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Type | SINGLE SHAFT TYPE | |
Body Height | 52.4 mm | |
Body Length or Diameter | 29.51 mm | |
Contact (AC) Max Rating R Load | .075A@115VAC | |
Contact Current(AC)-Max | 0.075 A | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | .025A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 10000 Cycle(s) | |
Indexing Angle | 30 deg | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 2 | |
Number of Switch Sections | 4 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | SILVER | |
Termination Type | SCREW |