Part Details for 44M60-05B06N by Grayhill Inc
Overview of 44M60-05B06N by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44M60-05B06N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03B6516
|
Newark | 44M60-05-1-06N-F |Grayhill 44M60-05B06N Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$157.4400 / $210.8200 | Buy Now |
DISTI #
44M60-05B06N-ND
|
DigiKey | SWITCH ROTARY 6POS 5A 115V Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$140.3770 | Buy Now |
DISTI #
44M60-05B06N
|
Avnet Americas | ROTARY SWITCH, MILITARY 85&DEG, C, 60&DEG, , 5 DECK, 1 POLE/DE - Bulk (Alt: 44M60-05B06N) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$84.9852 / $133.4478 | Buy Now |
DISTI #
706-44M60-05B06N
|
Mouser Electronics | Rotary Switches 44M60-05-1-06N-F RoHS: Compliant | 2 |
|
$129.0700 / $160.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$124.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$223.4700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$119.9800 / $155.4700 | Buy Now |
|
Neutron USA | Rotary Switch, 6 Position SP6T 5A (AC), 1A (DC) 115 VAC Panel Mount | 0 |
|
$321.8300 | Buy Now |
Part Details for 44M60-05B06N
44M60-05B06N CAD Models
44M60-05B06N Part Data Attributes
|
44M60-05B06N
Grayhill Inc
Buy Now
|
Compare Parts:
44M60-05B06N
Grayhill Inc
|
Samacsys Manufacturer | Grayhill |