Part Details for 44MS30-06-1-07N by Grayhill Inc
Overview of 44MS30-06-1-07N by Grayhill Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44MS30-06-1-07N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44MS30-06-1-07N-ND
|
DigiKey | SWITCH ROTARY 7POS 1A 115V Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
44MS30-06-1-07N
|
Avnet Americas | Switch Rotary SP7T 7 Flatted Shaft Solder Lug 1A 115VAC 115VDC - Bulk (Alt: 44MS30-06-1-07N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$123.6600 / $128.7600 | Buy Now |
DISTI #
44MS30-06-1-07N
|
Avnet Americas | Switch Rotary SP7T 7 Flatted Shaft Solder Lug 1A 115VAC 115VDC - Bulk (Alt: 44MS30-06-1-07N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000000776179
|
Sager | Rotary Switches 44MS30-06-1-07N , C, shaft/panel seal, 30°, , 6 deck, 1 pole/deck, 3 positions/pole, shorting | 0 |
|
Buy Now |