Part Details for 44MS30-06-1-11N by Grayhill Inc
Overview of 44MS30-06-1-11N by Grayhill Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44MS30-06-1-11N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49M6274
|
Newark | Rotary Switch, 30 Deg, # Of Decks: 06, Poles/Deck: 1, Positions/Pole: 11, Contact Type: Non-Shorting, Termination: Solder Lug, Shaft & Panel Sealed, Military Rated |Grayhill 44MS30-06-1-11N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$184.9500 | Buy Now |
DISTI #
2266-44MS30-06-1-11N-ND
|
DigiKey | SWITCH ROTARY 11POS 1A 115V Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
11 In Stock |
|
$169.3300 / $182.8800 | Buy Now |
DISTI #
44MS30-06-1-11N-ND
|
DigiKey | SWITCH ROTARY 11POS 1A 115V Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$180.3470 | Buy Now |
DISTI #
44MS30-06-1-11N
|
Avnet Americas | Switch Rotary SP11T 11 Flatted Shaft Solder Lug 1A 115VAC 115VDC - Bulk (Alt: 44MS30-06-1-11N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$109.1900 / $171.4449 | Buy Now |
DISTI #
706-44MS30-06-1-11N
|
Mouser Electronics | Rotary Switches 44MS30-06-1-11N RoHS: Compliant | 0 |
|
$149.8000 / $177.9000 | Order Now |
DISTI #
70216900
|
RS | 2to12 positions 30deg Rotary Switch,115VAC/dc,6to28VDC,0.1(dc)A,1(ac)A, Shaft | Grayhill 44MS30-06-1-11N RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$170.7300 / $177.8400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$159.7900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$164.3500 | Buy Now |
|
Onlinecomponents.com | Switch Rotary SP11T 11 Flatted Shaft Solder Lug 1A 115VAC 115VDC RoHS: Compliant |
11 Partner Stock |
|
$162.5500 / $184.1200 | Buy Now |
DISTI #
19967914
|
Verical | Switch Rotary SP11T 11 Flatted Shaft Solder Lug 1A 115VAC 115VDC Min Qty: 1 Package Multiple: 1 | Americas - 11 |
|
$158.7900 / $171.4900 | Buy Now |
Part Details for 44MS30-06-1-11N
44MS30-06-1-11N CAD Models
44MS30-06-1-11N Part Data Attributes
|
44MS30-06-1-11N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
44MS30-06-1-11N
Grayhill Inc
Rotary Switch, 11 Positions, SP11T, Latched, 0.25A, 28VDC, Screw Terminal, Single Shaft Type Actuator, Panel Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Type | SINGLE SHAFT TYPE | |
Body Height | 76.33 mm | |
Body Length or Diameter | 29.51 mm | |
Contact (AC) Max Rating R Load | .075A@115VAC | |
Contact Current(AC)-Max | 0.075 A | |
Contact Current(DC)-Max | 0.25 A | |
Contact (DC) Max Rating R Load | .25A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 25000 Cycle(s) | |
Indexing Angle | 30 deg | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 11 | |
Number of Switch Sections | 6 | |
Sealing | SHAFT AND PANEL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP11T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | TIN | |
Termination Type | SCREW |