Part Details for 44S45-04B08N by Grayhill Inc
Overview of 44S45-04B08N by Grayhill Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44S45-04B08N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03B6703
|
Newark | 44S45-04-1-08N-F |Grayhill 44S45-04B08N Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$126.2000 / $168.9600 | Buy Now |
DISTI #
44S45-04B08N
|
Avnet Americas | Switch Rotary 4P8T 8 Flatted Shaft Solder Lug 5A 115VAC 28VDC - Bulk (Alt: 44S45-04B08N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$68.1248 / $106.9528 | Buy Now |
DISTI #
706-44S45-04B08N
|
Mouser Electronics | Rotary Switches 44S45-04-1-08N-F RoHS: Compliant | 0 |
|
$117.2700 / $120.7500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$99.6800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$179.1200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$96.1600 / $124.6000 | Buy Now |
DISTI #
000000000006155859
|
Sager | Rotary Switches 44S45-04-1-08N-F Min Qty: 10 | 0 |
|
$106.8000 / $113.2700 | Buy Now |