Part Details for 44UA90-03-2-02N by Grayhill Inc
Overview of 44UA90-03-2-02N by Grayhill Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44UA90-03-2-02N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14N3178
|
Newark | Rotary Switch Standard Solder Lugs 90° 2 |Grayhill 44UA90-03-2-02N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.5200 / $68.4900 | Buy Now |
DISTI #
2266-44UA90-03-2-02N-ND
|
DigiKey | SWITCH ROTARY 2POS 1A 125V Min Qty: 2 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
6 In Stock |
|
$58.8800 / $63.5800 | Buy Now |
DISTI #
44UA90-03-2-02N-ND
|
DigiKey | SWITCH ROTARY 2POS 1A 125V Min Qty: 2 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
44UA90-03-2-02N
|
Avnet Americas | Switch Rotary DPDT 2 Flatted Shaft Solder Lug 5A 115VAC 28VDC - Bulk (Alt: 44UA90-03-2-02N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-44UA90-03-2-02N
|
Mouser Electronics | Rotary Switches Rotary Switch, Standard, solder lugs, UL, 90°, , 3 deck, 2 pole/deck, 2 positions/pole, non-shorting RoHS: Compliant | 0 |
|
$59.5300 / $75.7400 | Order Now |
|
Onlinecomponents.com | Switch Rotary DPDT 2 Flatted Shaft Solder Lug 5A 115VAC 28VDC RoHS: Compliant |
6 Partner Stock |
|
$44.8200 / $166.7800 | Buy Now |
DISTI #
19967943
|
Verical | Switch Rotary DPDT 2 Flatted Shaft Solder Lug 5A 115VAC 28VDC RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 6 |
|
$58.5300 / $59.6300 | Buy Now |
DISTI #
Grayhill 44UA90-03-2-02N
|
PEI Genesis | Rotary Switch | 6 |
|
Buy Now | |
DISTI #
000000000000380775
|
Sager | Rotary Switches Rotary Switch, Standard, solder lugs, UL, 90°, , 3 deck, 2 pole/deck, 2 positions/pole, non-shorting | 0 |
|
Buy Now | |
|
Master Electronics | Switch Rotary DPDT 2 Flatted Shaft Solder Lug 5A 115VAC 28VDC RoHS: Compliant |
6 Partner Stock |
|
$44.8200 / $166.7800 | Buy Now |
Part Details for 44UA90-03-2-02N
44UA90-03-2-02N CAD Models
44UA90-03-2-02N Part Data Attributes
|
44UA90-03-2-02N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
44UA90-03-2-02N
Grayhill Inc
Rotary Switch, 2 Positions, DPDT, Latched, 2A, 28VDC, Solder Terminal, Single Shaft Type Actuator, Panel Mount-threaded, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Type | SINGLE SHAFT TYPE | |
Body Height | 43.61 mm | |
Body Length or Diameter | 29.51 mm | |
Contact (AC) Max Rating R Load | 5A@115VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 6000 Cycle(s) | |
Indexing Angle | 90 deg | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 2 | |
Number of Switch Sections | 3 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | SILVER | |
Termination Type | SOLDER |