Part Details for 44US30-04-1-12N by Grayhill Inc
Overview of 44US30-04-1-12N by Grayhill Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44US30-04-1-12N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44US30-04-1-12N-ND
|
DigiKey | SWITCH ROTARY 12POS 1A 125V Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
44US30-04-1-12N
|
Avnet Americas | Switch Rotary SP12T 12 Flatted Shaft Solder Lug 1A 115VAC 115VDC - Bulk (Alt: 44US30-04-1-12N) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-44US30-04-1-12N
|
Mouser Electronics | Rotary Switches 44US30-04-1-12N l, UL, 30°, , 3 deck, 6 pole/deck, 7 positions/pole, non-shorting RoHS: Compliant | 0 |
|
$91.5100 / $96.9600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$99.8400 / $123.3700 | Buy Now |
DISTI #
000000000000380866
|
Sager | Rotary Switches 44US30-04-1-12N l, UL, 30°, , 3 deck, 6 pole/deck, 7 positions/pole, non-shorting | 0 |
|
Buy Now |