Part Details for 45-1131.11K0.000.101 by EAO AG
Overview of 45-1131.11K0.000.101 by EAO AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 45-1131.11K0.000.101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y4470
|
Newark | Industrial Pb Switch, Spst, 10A, 500V, Product Range:45 Series, Panel Cutout Diameter:22Mm, Contact Configuration:Spst-No, Switch Operation:On-Off, Pushbutton Actuator Style:Round, Actuator/Cap Colour:Transparent Rohs Compliant: Yes |Eao 45-1131.11K0.000.101 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.4500 / $20.4700 | Buy Now |
DISTI #
1948-1428-ND
|
DigiKey | SWITCH PUSH SPST-NO 10A 500V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
12 In Stock |
|
$23.6780 / $30.4400 | Buy Now |
DISTI #
123-45113111K0000101
|
Mouser Electronics | Pushbutton Switches 10A 1NO Clear Act On-Off Scrw Trm RoHS: Compliant | 0 |
|
$14.0700 / $22.2900 | Order Now |
DISTI #
70914999
|
RS | Pushbutton Switch, ON-OFF,1NO,2 Pos. Mom, Non-Illuminated, Plastic, Clear,10A, Spring | EAO 45-1131.11K0.000.101 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$19.0700 / $20.0700 | RFQ |
DISTI #
000000000005536600
|
Sager | Pushbutton Switches 10A 1NO Clear Act On-Off Scrw Trm | 0 |
|
Buy Now |
Part Details for 45-1131.11K0.000.101
45-1131.11K0.000.101 CAD Models
45-1131.11K0.000.101 Part Data Attributes
|
45-1131.11K0.000.101
EAO AG
Buy Now
|
Compare Parts:
45-1131.11K0.000.101
EAO AG
|
Samacsys Manufacturer | EAO |