Part Details for 45-1231.21F8.000.101 by EAO AG
Overview of 45-1231.21F8.000.101 by EAO AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 45-1231.21F8.000.101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45-1231.21F8.000.101-ND
|
DigiKey | SWITCH PUSH SPST-NO 10A 500V Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$69.5100 | Buy Now |
DISTI #
123-45123121F8000101
|
Mouser Electronics | Pushbutton Switches (45-1231.21F8.000.101) RoHS: Compliant | 0 |
|
$40.0100 / $51.4500 | Order Now |
DISTI #
70915092
|
RS | Pushbutton Switch, ON-OFF,1NO,2 Pos, Metal, Mom, Illum,230VAC, Amber, Transp,10A, Screw | EAO 45-1231.21F8.000.101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$55.0300 / $57.9200 | RFQ |
DISTI #
000000000005536665
|
Sager | Pushbutton Switches (45-1231.21F8.000.101) | 0 |
|
Buy Now |